Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT370
Order Code4058866
Product RangeIT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,137.629 |
| 5+ | Kč1,092.485 |
| 10+ | Kč1,047.090 |
| 25+ | Kč1,009.470 |
| 50+ | Kč987.650 |
| 100+ | Kč588.878 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,137.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIT370
Order Code4058866
Product RangeIT Series
Technical Datasheet
Turns Ratio0.6
Inductance0.3mH
DC Resistance0.16ohm
ET Constant4000Vµs
Isolation Voltage-
Product RangeIT Series
Technical Specifications
Turns Ratio
0.6
DC Resistance
0.16ohm
Isolation Voltage
-
Inductance
0.3mH
ET Constant
4000Vµs
Product Range
IT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
Product traceability