Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,938.433 |
| 5+ | Kč1,560.227 |
| 10+ | Kč1,421.534 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,938.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoZR236-11Z-M20
Order Code1890472
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max9N
Product Range-
Contact Current DC Max1A
Contact Voltage DC Max24V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ZR236-11Z-M20 is a safety Limit Switch with a roller plunger actuator, R snap action contacts and thermoplastic enclosure. The limit switch features snap action with constant contact pressure up to switching point and self-extinguishing glass-fibre reinforced thermoplastic housings.
- Good resistance to oil and petroleum spirit
- 1 Cable entry M20 x 1.5
- Double-insulated
- Silver-plated contacts
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
4A
Operating Force Max
9N
Contact Current DC Max
1A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06