Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,322.868 |
| 5+ | Kč10,880.958 |
| 10+ | Kč10,314.902 |
Product Information
Product Overview
A9D17332 is a Acti9 iC60 RCBO. Acti9 iC60 RCBO is a modular and reliable residual current breaker with overcurrent protection (RCBO). It is a 3P RCBO with 3 protected poles, rated current is 32A, and operating voltage is 220VAC to 240VAC. Breaking capacity at 220VAC to 240VAC is 10kA according to EN/IEC 61009-2-1. Electrical endurance goes up to 10000 cycles, and mechanical endurance goes up to 20000 cycles. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. Device location in system is outgoer, and the earth leakage protection class is type A. This product is compliant with EN/IEC 60947-2 and EN/IEC 61009-2-1.
- Residual current breaker with overcurrent protection (RCBO)
- Thermal-magnetic trip unit technology
- Voltage independent
- DIN rail mounting
- 9mm pitch between poles
- 8/20µs impulse withstand, 250A conforming to EN/IEC 61009-2-1
- Overvoltage category III conforming to IEC 60364
Technical Specifications
Acti 9 iC60 Series
-
3 Pole
500VAC
240V
32A
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate