Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12,565.080 |
Product Information
Product Overview
BMXAMI0410 is a high level analogue input module. It is the part of the Modicon X80 modules. It has 4 isolated analogue inputs (16 bits) and is used with sensors or transmitters. This module is connected via 20-way removable terminal block. It performs monitoring, measurement, and process control functions for continuous processes. The module offers different ranges of voltage or current for each of the inputs depending on configuration choice. It occupies a single slot on the rack and it has a case which provides IP20 protection of the electronics. It complies with EN/IEC 61010-2-201, EN/IEC 61131-2, UL 61010-2-201, CSA C22.2 No 61010-2-201 standards. It is certified by RCM, CSA, EAC, merchant navy, UL.
- Modularity and scalability, robustness and reliability
- 20 ways 1 connector electrical connection, 4 analogue input number
- 24 bits analogue/digital conversion, 16 bits analogue input resolution
- 1ms + 1ms x number of channels used (fast read cycle time)
- 5ms for 4 channels (nominal read cycle time), internal recalibration
- 80dB minimum crosstalk attenuation, 90dB common mode rejection
- 150mA 3.3VDC, 45mA 24VDC (current consumption)
- Ambient air temperature range from 0 to 60°C
- 0.35mV +/- 10V measurement resolution
Technical Specifications
4
IP20
To Be Advised
24VDC
Modicon M340
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate