Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO6310
Order Code2835423
Product RangeMagelis GTO Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč83,365.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč83,365.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIGTO6310
Order Code2835423
Product RangeMagelis GTO Series
Technical Datasheet
Meter Display TypeSVGA TFT LCD Colour
Display Size-
Display Resolution800 x 600 Pixels
Screen Size12.1"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMagelis GTO Series
SVHCTo Be Advised
Product Overview
The HMIGTO6310 is a 12.1-inch 800x600-pixel SVGA Magelis GTO Advanced Touch Screen Panel, ideal optimized terminal that does not compromise features or performance. Perfect for OEMs that need a cost-effective solution with enough functionality for demanding applications. Backlit color TFT LCD display provides excellent color and a wide viewing angle for a clear picture of machine or process. Built-in connectivity includes serial ports, Ethernet, and USB.
- Designed for industrial environments
- PPT front and enclosure
- 96MB Flash (EPROM) memory description
- 512kB Internal RAM (SRAM) data backed up
Applications
Automation & Process Control
Technical Specifications
Meter Display Type
SVGA TFT LCD Colour
Display Resolution
800 x 600 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
Magelis GTO Series
Display Size
-
Screen Size
12.1"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4