Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIS65
Order Code3910809
Product RangeHarmony SCU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,500.114 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,500.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIS65
Order Code3910809
Product RangeHarmony SCU Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size97.6mm x 80mm
Display Resolution320 x 240 Pixels
Screen Size3.5"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHarmony SCU Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
320 x 240 Pixels
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
Harmony SCU Series
Display Size
97.6mm x 80mm
Screen Size
3.5"
Supply Voltage Max
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303907