Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADC22
Order Code2579143
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč520.410 |
| 5+ | Kč509.876 |
| 10+ | Kč499.343 |
| 20+ | Kč488.558 |
Price for:Each
Minimum: 1
Multiple: 1
Kč520.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLADC22
Order Code2579143
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
Auxiliary Contact Configuration2NO-2NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew Clamp
Product RangeTeSys Deca Contactor Accessory
Product Overview
The LADC22 is a 2NO + 2NC Auxiliary Contact Block with screw-clamps terminals and make before break auxiliary contacts operation.
- Front mount
- 1.5ms Overlap time
- 3000m Operating altitude
Applications
Automation & Process Control
Technical Specifications
For Use With
Schneider TeSys D LC1D/CAD & TeSys F LC1F/CR1F Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys Deca Contactor Accessory
Auxiliary Contact Configuration
2NO-2NC
Auxiliary Contact Termination
Screw Clamp
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063