Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RBMU
Order Code2364152
Product RangeHarmony RE17L Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,331.748 |
| 5+ | Kč1,291.871 |
| 10+ | Kč1,266.038 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,331.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE17RBMU
Order Code2364152
Product RangeHarmony RE17L Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max100h
Product RangeHarmony RE17L Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
Product Overview
The RE17RBMU is a 8A DIN-rail mount Timing Relay with 1C/O contact outputs. The breaking capacity or rated current of contacts expressed in amperes. This is the maximum current which may flow through the contacts.
- B function
Applications
Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
1s
Product Range
Harmony RE17L Series
Contact Current
8A
Contact Voltage VAC
250VAC
Nom Input Voltage
240VAC
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073