Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPZF2
Order Code2780751
Product RangeRPZ Series
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč257.070 |
| 5+ | Kč252.806 |
| 10+ | Kč240.517 |
| 20+ | Kč235.752 |
| 50+ | Kč230.987 |
Price for:Each
Minimum: 1
Multiple: 1
Kč257.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPZF2
Order Code2780751
Product RangeRPZ Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating16A
Voltage Rating250VAC
Product RangeRPZ Series
SVHCTo Be Advised
Product Overview
The RPZF2 is a flat-pin Relay Socket with mixed contact and screw clamp terminals. Suitable For use with RPM2xxx relays. This socket compatible with plug-in relay RPM (2 C/O). Clip-on mounting on 35mm symmetrical DIN rail by screw mounting on panel fixing mode.
- 2500V Dielectric strength
- IP20 Protection rating
- -40 to 55°C Ambient air temperature for operation
Applications
Industrial, Commercial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
16A
Product Range
RPZ Series
Alternatives for RPZF2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058