Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201JD
Order Code2835253
Product RangeZelio Logic
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,846.589 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,846.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSR2B201JD
Order Code2835253
Product RangeZelio Logic
Technical Datasheet
No. of Analogue Inputs6
No. of Analogue Outputs-
No. of Digital Inputs12
No. of Digital Outputs8
Meter Display TypeLCD
IP / NEMA RatingIP20, IP40
Product RangeZelio Logic
SVHCTo Be Advised
Product Overview
Zelio Logic is suitable for all your applications. It is ideal with control systems for small machines, decentralized control systems on equipment annexed to large and medium-sized machines. It also enables the control and monitoring of your installations in any situation, either on site or remotely.
Technical Specifications
No. of Analogue Inputs
6
No. of Digital Inputs
12
Meter Display Type
LCD
Product Range
Zelio Logic
No. of Analogue Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20, IP40
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359