Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,174.204 |
Product Information
Product Overview
The SR3PACK2BD is a Zelio Logic modular smart relay Modular Discovery Pack for simple control systems. The SR3B261BD is a modular smart relay with local display. It checks program memory on each power up. It features common mode analogue inputs, reverse polarity protection, resistive discrete input and 3-wire proximity sensors PNP (discrete input) input compatibility. It is approved by EN/IEC 60068-2-27 Ea, EN/IEC 60068-2-6 Fc, EN/IEC 61000-4-11, EN/IEC 61000-4-12, EN/IEC 61000-4-2 level 3, EN/IEC 61000-4-3, EN/IEC 61000-4-4 level 3, EN/IEC 61000-4-5 and EN/IEC 61000-4-6 level 3 standards.
- Screw terminal connection
- 6W without extension Power dissipation
- 1kHz for Discrete input counting frequency
- 8 bits Analogue input resolution
- 500000 cycles Electrical durability
- 10000000 cycles Mechanical durability
- 0.5N-m Tightening torque
- IP40 Front panel protection rating
- IP20 Terminal block protection rating
Applications
Industrial, Lighting, HVAC, Automation & Process Control
Contents
SR3B261BD Smart relay, SR2USB01 PC Cable for connection to PC and Zelio soft 2 programming software CD-ROM.
Technical Specifications
6
10
-
-
10
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate