Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1HP07
Order Code4635564
Product RangeHarmony SSP1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč620.981 |
Price for:Each
Minimum: 1
Multiple: 1
Kč620.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSP1HP07
Order Code4635564
Product RangeHarmony SSP1 Series
Technical Datasheet
Product RangeHarmony SSP1 Series
Thermal Resistance0.69°C/W
Heat Sink MountingPanel
External Length3.2"
External Height3.5"
External Width3.4"
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony SSP1 Series
Heat Sink Mounting
Panel
External Height
3.5"
SVHC
To Be Advised
Thermal Resistance
0.69°C/W
External Length
3.2"
External Width
3.4"
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536