Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,909.099 |
Product Information
Product Overview
TM3DI32K is a Modicon TM3, discrete input module. It consists of 32 logic inputs and it is supplied with 24Vdc. It is equipped with one removable HE10 connector and can be mounted on a symmetrical DIN rail 35mm. This digital I/O module complements the embedded I/O on Modicon M221, M221 Book, M241, and M251 logic controllers. There is insulation between input and internal logic at 500V AC and non-insulation between inputs. It is furnished with HE-10 connector inputs for electrical connection. It is an IP20-rated product. It meets EN/IEC 61131-2 and EN/IEC 61010-2-201 standards. This module is compatible with Modicon M262, Modicon M241, Modicon M251, and Modicon M221 logic controllers. It supports top hat type TH35-15, top hat type TH35-7.5 rail conforming to IEC 60715, and plate or panel with fixing kit mount. Modicon TM3 expansion modules have been designed with a simple interlocking assembly mechanism. It is certified by cULus, UKCA, RCM, EAC, cULus HazLoc.
- 24V discrete input voltage, 5mA for input discrete current
- 4.4Kohm input impedance, 4ms (turn-on), 4ms (turn-off) response time
- 5mA at 5VDC via bus connector (at state off) current consumption
- 15 to 28.8V for input (voltage state 1 guaranteed)
- >= 2.5mA (input) (current state 1 guaranteed)
- 1LED per channel (green) for input status (local signalling)
- HE-10 connector for inputs (electrical connection)
- Dimension is 90 x 81.3 x 33.5mm (H x D x W)
- Ambient air temperature from -10 to 35°C vertical installation, -10 to 55°C horizontal installation
Technical Specifications
32
IP20
To Be Advised
24VDC
Modicon TM3 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate