Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA29131
Order Code3108141
Product RangeHarmony XAC Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,062.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,062.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA29131
Order Code3108141
Product RangeHarmony XAC Series
Technical Datasheet
Product RangeHarmony XAC Series
No. of Ways3
Switching Capacity3A
Contact Configuration4PST-NC, DPST-NO
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XAC Series
Switching Capacity
3A
SVHC
To Be Advised
No. of Ways
3
Contact Configuration
4PST-NC, DPST-NO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.712