Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA471
Order Code3108145
Product RangeHarmony XAC Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,962.640 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,962.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA471
Order Code3108145
Product RangeHarmony XAC Series
Technical Datasheet
Product RangeHarmony XAC Series
No. of Ways4
Switching Capacity3A
Contact ConfigurationSPST-NO
SVHCTo Be Advised
Product Overview
Harmony XACA pendant station is ideal to control single speed hoisting applications. It has 1 "up", 1 "down", 1 "left" and 1 "right" pushbutton with 1 normally open contact per button. This pistol grip shaped pendant control station is ideal for direct control with heavy work gloves of mechanical handling applications such as overhead cranes, tower cranes, fixed hoists and beam hoists. Its high endurance allows for 1 million operations.
- Impact resistant yellow enclosure for increased visibility
- Solid rubber grommet junction with cable, for maximum water tightness
- Ergonomic pistol grip allowing for single handed control of hoist, crane
- IP65 rated making it ideal for harsh environments
Technical Specifications
Product Range
Harmony XAC Series
Switching Capacity
3A
SVHC
To Be Advised
No. of Ways
4
Contact Configuration
SPST-NO
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.718