Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA9412
Order Code2058552
Product RangeHarmony XAC Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA9412
Order Code2058552
Product RangeHarmony XAC Series
Technical Datasheet
For Use WithXAC Series Pendant Control Stations
Actuator / Cap ColourBlack
Product RangeHarmony XAC Series
Product Overview
The XACA9412 is a Booted Pushbutton Head, suitable for XAC series pendant control stations. Black cap and front mounting.
- 15gn (f = 10 to 500Hz) Conforming to IEC 60068-2-6 vibration resistance
- 100gn Conforming to IEC 60068-2-27 shock resistance
- IP65 Protection rating (conforming to IEC 60529)
- IK08 Conforming to EN 50102 protection rating
Applications
Industrial
Technical Specifications
For Use With
XAC Series Pendant Control Stations
Product Range
Harmony XAC Series
Actuator / Cap Colour
Black
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009