Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA31.
Order Code2419829
Product RangeHarmony XB4 Series
Your Part Number
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BA31.
Order Code2419829
Product RangeHarmony XB4 Series
Technical Datasheet
Switch OperationMomentary
Product RangeHarmony XB4 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Switch TerminalsScrew Clamp
Pushbutton Actuator Style0
Actuator / Cap ColourGreen
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
Switch MountingPanel Mount
IP RatingIP66, IP67, IP69, IP69K
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Alternatives for XB4BA31.
1 Product Found
Technical Specifications
Switch Operation
Momentary
Panel Cutout Diameter
22.5mm
Switch Terminals
Screw Clamp
Actuator / Cap Colour
Green
Contact Voltage VAC
120V
Contact Voltage VDC
125V
IP Rating
IP66, IP67, IP69, IP69K
Panel Cutout (H x W)
-
Product Range
Harmony XB4 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
0
Contact Current AC Max
6A
Contact Current DC Max
550mA
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111
