Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVM3
Order Code2614624
Product RangeHarmony
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč827.389 |
| 5+ | Kč810.836 |
| 10+ | Kč794.284 |
| 20+ | Kč777.731 |
Price for:Each
Minimum: 1
Multiple: 1
Kč827.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVM3
Order Code2614624
Product RangeHarmony
Technical Datasheet
LED ColourGreen
Operating Voltage240VAC
Mounting Hole Dia22mm
Forward Current If14mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
The XB4BVM3 from Schneider Electric is a Harmony XB4 green colour complete pilot light plain lens with integral protected LED. It has round shape signalling unit head. The device also has IP66 degree of protection conforming to IEC 60529, IK05 degree of protection conforming to IEC 50102, NEMA 4X and NEMA 13 degree of protection. It complies with CSA C22-2 number 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520 and UL 508 standards.
- Rated supply voltage from 230VAC to 240VAC, 50Hz/60Hz
- Screw clamp terminal connections
- Mounting diameter of 22mm
- Chromium plated metal bezel material and zamak fixing collar material
- Dimension is 47mm x 30mm x 54mm (H x W x D)
- Rated insulation voltage of 250V conforming to EN 60947-1
- Rated impulse withstand voltage of 4KV conforming to EN 60947-1
- Current consumption of 14mA
- Service life of 100000h at rated voltage and 25°C
- Ambient air temperature for operation from -25°C to 70°C
Applications
Imaging, Video & Vision
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
240VAC
Forward Current If
14mA
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08