Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FG03
Order Code3513603
Product RangeHarmony XB5 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,763.254 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,763.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5FG03
Order Code3513603
Product RangeHarmony XB5 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
Product RangeHarmony XB5 Series
No. of Switch Positions3 Position
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw45°
Technical Specifications
Switch Operation
-
Product Range
Harmony XB5 Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Angle of Throw
45°
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046494
Product traceability