Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ104
Order Code3730232
Product RangeHarmony XB4 Series
Technical Datasheet
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč405.042 |
| 5+ | Kč397.016 |
| 10+ | Kč388.740 |
| 20+ | Kč380.714 |
Price for:Each
Minimum: 1
Multiple: 1
Kč405.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ104
Order Code3730232
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXB4 Series Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony XB4 Series
Product Overview
The ZB4BZ104 is a double-pole Contact Block with screw clamp terminals and silver alloy 2NC contacts. The block features slow-break operation, Zamak fixing collar and 10A cartridge fuse type short circuit protection. It is designed for use with XB4 series pushbutton switches.
- IP20 Protection rating
- -25 to 70°C Ambient temperature range
Applications
Commercial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
XB4 Series Pushbutton Switches
Product Range
Harmony XB4 Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Alternatives for ZB4BZ104
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06