Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AZ105
Order Code2058783
Product RangeHarmony XB5 Series
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč324.535 |
| 5+ | Kč300.458 |
| 10+ | Kč290.426 |
| 20+ | Kč284.658 |
Price for:Each
Minimum: 1
Multiple: 1
Kč324.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AZ105
Order Code2058783
Product RangeHarmony XB5 Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXB5 Series Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB5AZ105 is a 1 NO + 1 NC single Contact Block with plastic body/fixing collar and slow-break silver alloy (Ag/Ni) standard contacts. It has screw clamp terminals, slotted screw head and suitable for harmony XB5 series switches.
- IP20 Protection rating
- 5000000 Cycles mechanical durability
Applications
Industrial, Commercial, Automotive, Aerospace, Defence, Military
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
XB5 Series Pushbutton Switches
Product Range
Harmony XB5 Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB5AZ105
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03