Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6Z2B
Order Code3114914
Product RangeHarmony XB6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč162.268 |
Price for:Each
Minimum: 1
Multiple: 1
Kč162.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6Z2B
Order Code3114914
Product RangeHarmony XB6 Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles1 Pole
Contact Current Max1.5A
Contact Voltage AC Max240V
For Use WithXB6 Series Pushbutton Stations
Contact Voltage DC Max250V
Product RangeHarmony XB6 Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
1.5A
For Use With
XB6 Series Pushbutton Stations
Product Range
Harmony XB6 Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006