Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1016
Order Code2058810
Product RangeHarmony XB4 Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč463.980 | 
| 5+ | Kč454.700 | 
| 10+ | Kč445.421 | 
| 20+ | Kč436.141 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč463.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1016
Order Code2058810
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithXB4 and XB5 Series 22mm Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony XB4 Series
Product Overview
The ZBE1016 is a Contact Block with 1NO slow-break gold flashed (Ag/Ni/Au) contacts and screw clamp terminals. This ZBE series low power switching pushbutton contact block is suitable for use with the Harmony XB4 and Harmony XB5 products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 500000 cycles Mechanical durability
- IP20 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Aerospace, Defence, Military, Industrial, Commercial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
6A
For Use With
XB4 and XB5 Series 22mm Pushbutton Switches
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009