Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBRRC
Order Code2835279
Product RangeHarmony
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,858.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,858.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBRRC
Order Code2835279
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
SVHCTo Be Advised
Product Overview
The ZBRRC is a 4-PNP output DC Programmable Receiver features monostable function of module and O-QPSK modulation technique. It can operate at any position without derating.
- Omnidirectional antenna
- Self-extinguishing plastic housing
- 2ms Reset time
- 2405MHz Transmission frequency
- 0.2mA Maximum switching current
- 10mA/5VDC Minimum switching current
Applications
Automation & Process Control, Signal Processing
Technical Specifications
Product Range
Harmony
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122