Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBZG156
Order Code2058877
Product RangeHarmony Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč393.004 |
| 5+ | Kč385.229 |
| 10+ | Kč377.203 |
Price for:Each
Minimum: 1
Multiple: 1
Kč393.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBZG156
Order Code2058877
Product RangeHarmony Series
Technical Datasheet
For Use WithXB4 and XB5 Series 22mm Pushbutton Switches
Product RangeHarmony Series
Product Overview
ZBZG156 is a Harmony ZB, single light block for test light function has 1 connecting wire. It is supplied with 12V AC/DC. It is compatible with Harmony XB4 and XB5. This single light block allows fast and easy replacement and configuration of your signalling units for light testing purpose. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Excellent mechanical connection with operator head
Technical Specifications
For Use With
XB4 and XB5 Series 22mm Pushbutton Switches
Product Range
Harmony Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018