Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1393215-6
Order Code1197651
Product RangeV23057 Series
Also Known AsV23057-A0002-A201
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč463.980 |
| 10+ | Kč448.932 |
| 25+ | Kč444.919 |
| 100+ | Kč436.141 |
| 400+ | Kč427.112 |
Price for:Each
Minimum: 1
Multiple: 1
Kč463.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1393215-6
Order Code1197651
Product RangeV23057 Series
Also Known AsV23057-A0002-A201
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeV23057 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance330ohm
Alternatives for 1393215-6
1 Product Found
Product Overview
The V23057 series General Purpose Power PCB Relay with 1-pole 8A, 1-form-C (CO) or 1-form-A (NO) contacts.
- Vertical and horizontal version
- Version with bifurcated contacts
- Wash tight
- 4kV Coil-contact
Applications
Industrial, Power Management, Thermal Management, Clock & Timing
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
330ohm
Coil Voltage
12VDC
Product Range
V23057 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
Product traceability