Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23057B 2A101
Order Code1197648
Product RangeV23057 Series
Also Known AsV23057-B0002-A101
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23057B 2A101
Order Code1197648
Product RangeV23057 Series
Also Known AsV23057-B0002-A101
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current5A
Product RangeV23057 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance330ohm
Alternatives for V23057B 2A101
1 Product Found
Product Overview
The V23057-B0002-A101 is a Power PCB Relay Card E with DC coil. This power relay has 1-form-C SPDT (1CO) AgNi 0.15 single contact with standard (nature white) vertical wash tight version. Typical applications such as I/O modules, heating control and timers.
- PCB terminal type
- 4kv Coil contact
- -40 to 70°C Ambient temperature range
Applications
HVAC, Clock & Timing
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
330ohm
Coil Voltage
12VDC
Product Range
V23057 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability