Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč455.453 |
5+ | Kč321.024 |
10+ | Kč314.002 |
20+ | Kč306.979 |
50+ | Kč294.188 |
Price for:Each
Minimum: 1
Multiple: 1
Kč455.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30225-091
Order Code1371341
Technical Datasheet
Slide TypeTelescoping
Length482.6mm
Extended Length-
Bearing Style-
Carrying Capacity10kg
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30225-091 is a Comptec Slide Rail suitable as supports for 19-inch subracks and 19-inch chassis.
Applications
Industrial
Notes
2-slide Rails are required per subrack or 19" chassis, slide rail cannot be used for shielded 19" subracks.
Technical Specifications
Slide Type
Telescoping
Extended Length
-
Carrying Capacity
10kg
SVHC
No SVHC (15-Jun-2015)
Length
482.6mm
Bearing Style
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173