Print Page
104 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč483.292 |
10+ | Kč369.679 |
20+ | Kč362.406 |
Price for:Each
Minimum: 1
Multiple: 1
Kč483.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0090.0030
Order Code1829537
Product RangeASO
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VAC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Product RangeASO
Breaking Capacity Current AC-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0090.0030 is a miniature Midget Cartridge Fuse made of ceramic body. It is suitable for use with photovoltaic, Inverters, battery charge controllers, in-line protection and string fuses.
- -50 to 125°C Ambient temperature range
- UL 2579
- IEC 60269-6
- Standard mounting
- 3923mW Power dissipation
- 1000VDC Rated voltage
- 20kA Breaking capacity current
Applications
Safety, Industrial, Power Management
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
-
Fuse Size Imperial
13/32" x 1-1/2"
Breaking Capacity Current AC
-
Fuse Current
30A
Fuse Size Metric
10mm x 38mm
Product Range
ASO
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 0090.0030
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008