Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč140.197 | 
| 10+ | Kč78.250 | 
| 100+ | Kč71.729 | 
| 250+ | Kč68.468 | 
| 500+ | Kč64.957 | 
| 1000+ | Kč62.198 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč140.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-009
Order Code2818880
Product Range4797-5
Technical Datasheet
IEC Connector TypeIEC C19 Outlet
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingSnap-In, Flange Mount
Product Range4797-5
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-103-009 from Schurter is a 4797-5 series IEC appliance outlet J with integrated light pipes. The insulation cover suitable for appliances with protection class I accordance to IEC 61140. It is approved by SEV, UL file no E103791 approvals and ideal for smart PDU and UPS applications.
- Light pipe position B, pre-assembled light pipes
- Integrated light pipe for space saving status indication, clear assignment of the status indication
- Panel mount, snap-in version from front side
- Operation temperature from -25°C to 70°C
- 16A/250VAC, 50Hz IEC rating
- 1.5mm panel thickness
- Dielectric strength is <gt/> 1.5KVAC between L-N
- IP-protection from front side IP 40 accordance to IEC 60529
- Thermoplastic, black, UL 94V-0 housing, light pipe length is ø2 x 27.5mm
- PCB mounting terminal
Technical Specifications
IEC Connector Type
IEC C19 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Contact Termination Type
Through Hole
Product Range
4797-5
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017