Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč331.056 |
| 5+ | Kč182.582 |
| 10+ | Kč155.747 |
| 20+ | Kč146.969 |
| 50+ | Kč126.152 |
Price for:Each
Minimum: 1
Multiple: 1
Kč331.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHWEITZER
Manufacturer Part No0854-0604
Order Code1148237
Technical Datasheet
Indicator Lens ColourYellow
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use WithEMF Series
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0854-0604 is a clear yellow square Lens for use with S10 series pushbutton switches.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
-
For Use With
EMF Series
SVHC
No SVHC (17-Dec-2014)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907