Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč423.350 |
Price for:Each
Minimum: 1
Multiple: 1
Kč423.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No770008
Order Code2830779
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type BBanana Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric1.5m
Lead Length - Imperial5ft
No. of Test Leads2
Product Range-
Technical Specifications
Test Connector Type A
Banana Plug
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
5ft
Product Range
-
Test Connector Type B
Banana Plug
Current Rating
-
Lead Length - Metric
1.5m
No. of Test Leads
2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442