Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,830.088 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč1,830.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No770730
Order Code4141472
Technical Datasheet
Test Connector Type A-
Test Connector Type BBanana Plug
Voltage Rating100V
Current Rating-
Insulator ColourBeige, Red
Lead Length - Metric1.5m
Lead Length - Imperial5ft
No. of Test Leads2
Product Range-
Technical Specifications
Test Connector Type A
-
Voltage Rating
100V
Insulator Colour
Beige, Red
Lead Length - Imperial
5ft
Product Range
-
Test Connector Type B
Banana Plug
Current Rating
-
Lead Length - Metric
1.5m
No. of Test Leads
2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268