Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,039.194 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč3,039.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No817I0507
Order Code3585729
Product Range817I Series
Bag TypeMoisture Barrier
Width - Imperial5"
Length - Imperial7"
Width - Metric127mm
Length - Metric177.8mm
Film Thickness114.3µm
Bag ColourYellow
Seal TypeHeat Seal
Product Range817I Series
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
7"
Length - Metric
177.8mm
Bag Colour
Yellow
Product Range
817I Series
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
114.3µm
Seal Type
Heat Seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411415