Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEALEY
Manufacturer Part NoSTW308
Order Code3391648
Also Known AsGTIN UPC EAN: 5051747908376
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,158.264 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,158.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEALEY
Manufacturer Part NoSTW308
Order Code3391648
Also Known AsGTIN UPC EAN: 5051747908376
Drive Size - Imperial3/8"
Overall Length335mm
Product Range-
Product Overview
- Rugged and resilient digital torque wrench suitable for workshop and factory use
- LCD read-out with LED, audible alarm and vibration indicating achieved and target torque levels
- Selectable track or peak modes and up to 5 user preset memories available
- Read-outs in Nm, lb.in, lb.ft, kgf.m
- Reversible Chrome Vanadium 72-tooth ratchet allows torque reading in either direction
- Accurate to ±2% between 10% and 100% of wrench’s stated capacity
- Torque Range 8 - 85Nm
- Overall length 335mm
- Supplied with test certificate and storage case and 2 x AAA Batteries
Technical Specifications
Drive Size - Imperial
3/8"
Product Range
-
Overall Length
335mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.148