Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč211.926 |
Product Information
Product Overview
Seeeduino Cortex-M0+ dev board features an Atmel SAMD21 MCU which is based on a 32-bit ARM® Cortex®-M0+ processor. With the help of this powerful core, SAMD21 is much more powerful than AVR and can achieve many functions and more complex calculations that cannot be implemented on AVR chips. Seeeduino M0+ is a brand new product line that is fully compatible with Arduino Zero and we currently have Seeeduino Cortex-M0+ and Seeeduino Lotus Cortex-M0+ in this serial. Seeeduino Cortex-M0+ has the same header pinout as the Seeeduino Lotus Cortex-M0+, including 14 digital I/O (10 PWM output) and 6 analogue I/O. On the meantime, it provides 3 on-board Grove connector: two I2C and 1 UART. If you want to use more grove port, you can use a Base Shield V2 to work with this board.
- ARM Cortex-M0+ CPU running at up to 48MHz
- 256KB in-system self-programmable flash
- 32KB SRAM memory
- Compatible with Arduino Zero
- 10-bit, 350ksps Digital-to-Analog Converter (DAC)
- One 12-bit, 350ksps Analog-to-Digital Converter (ADC) with up to 20 channels
- USB type C for power and data
Technical Specifications
Microchip
SAMD21
Cortex-M0+
Development Board ATSAMD21
To Be Advised
32bit
ARM
ATSAMD21
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate