Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No107020000
Order Code3932147
Also Known AsCOM22458P
Technical Datasheet
67 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč35.363 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107020000
Order Code3932147
Also Known AsCOM22458P
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Kit ContentsGrove Buzzer Module, Cable
Product Range-
SVHCTo Be Advised
Product Overview
Grove - piezo buzzer/active buzzer is a simple yet enjoyable twig to use. It can output noise at a volume over 85dB and is integrated with Grove interface, which makes it easy to connect and experiment by just plug & play. It is a perfect add-on for all kinds of Arduino projects and human-machine interfaces.
- Arduino/Raspberry Pi compatible
- Piezoelectric buzzer with wide compatibility
- Dimension is 24mm x 20mm x 9.8mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Kit Contents
Grove Buzzer Module, Cable
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095