Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No107990193
Order Code3932080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,447.040 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,447.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107990193
Order Code3932080
Technical Datasheet
Silicon ManufacturerXMOS
Silicon Core NumberXVF-3000
Kit Application TypeAudio
Application Sub TypeMicrophone
Kit ContentsReSpeaker USB Mic Array Board XVF-3000, USB Type A to Micro USB Cable, Instruction Card
Product Range-
SVHCTo Be Advised
Product Overview
The ReSpeaker USB Mic array is a plug and play far-field microphone array that can be built into a range of client products including meeting room microphones, smart home products and automation solutions. The Mic Array now features a mold-injected enclosure and is compatible with Windows, Mac, Linux and Android devices that support OTG.
- Voice pick-up device, par-field voice pick-up up to 5m and supports 360° pick-up pattern
- Acoustic algorithms implemented
- Direction of arrival, automatic echo cancellation, automatic gain control, noise suppression
- Built-in audio jack, which allows for plugging in headphones or speakers (speaker not included)
- Supports Windows 7/8/10, Mac OS, Linux and Android devices with OTG
Contents
ReSpeaker USB Mic array, Micro USB cable and user guide
Technical Specifications
Silicon Manufacturer
XMOS
Kit Application Type
Audio
Kit Contents
ReSpeaker USB Mic Array Board XVF-3000, USB Type A to Micro USB Cable, Instruction Card
SVHC
To Be Advised
Silicon Core Number
XVF-3000
Application Sub Type
Microphone
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.628736