Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč15,605.278 |
Product Information
Product Overview
110061381 is a reComputer J2021-Edge AI device with Jetson Xavier NX 8GB module. reComputer J2021 is a powerful and compact intelligent edge box to bring up to 21TOPS modern AI performance to the edge. The full system includes the same form factor carrier board as the Jetson NX Developer Kit, one Jetson Xavier NX production module, a heatsink, and a power adapter. reComputer J2021 is preinstalled with Jetpack 4.6.1, simplifies development, and fit for deployment for edge AI solution providers working in video analytics, object detection, natural language processing, medical imaging, and robotics across industries of smart cities, security, industrial automation, smart factories.
- USB 3.1 ports(4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin
- Power-efficient of 10W delivering high performance, accurate, multi-modal AI inference at the edge
- Expandable with on-board interfaces, reComputer case to mount on wall with mounting holes on back
- Small form factor of 130mm x120mm x 50mm
Technical Specifications
-
ARM
-
-
-
-
NVIDIA Jetson Xavier NX 8GB Edge AI Computer, J202 Carrier Board, Heatsink, Case, Power Adapter
To Be Advised
Technical Docs (1)
Alternatives for 110061381
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate