Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč52,542.600 |
Product Information
Product Overview
Data Acquisition Solution DAS220 is the right answer for your recording needs. With 10 channels and 12 logical inputs the DAS220 has been designed to measure all parameters you can find in a industrial process: voltage measurements, measurements on sensors (0-10V), temperature measurements (thermocouples, Pt100-1000), current measurements (with optional shunt), resistance measurements, pulse counter, frequency. You can view directly the results of measurements (graphs, numerical values) and memorize your results in the recorder or in a USB memory stick. The data transfer, data processing, remote setup can be done with the license-free DasLab software.
- 10 analogue channels
- Input : voltage, thermocouple, Pt100-1000, current (with optional adapter), resistance
- Voltage: from 1mV to 200V (±100V)
- Temperature: thermocouples (all types), Pt100-1000 (2 or 3 wires)
- 16 Bit vertical resolution
- Max sampling rate: 1ms (1kHz)
- 12 logical channels 4 alarms (output)
- 4 logical function input with counter & frequency meter capability
- 10" TFT panoramic touch screen
- Internal hard drive : 32 GB
- Interfaces: 2xUSB, Ethernet, Wifi (option)
- Lithium-ion battery (factory option) : 15h autonomy
- Safety: IEC61010 CAT I 100V
Applications
Test & Measurement
Technical Specifications
10Channels
200V
10kHz
295mm
-
1kSPS
-
105mm
210mm
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate