Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,752.920 |
Product Overview
MW9325 is a multi-functional installation tester that checks the wiring of outlets and performs measurements related to electrical installation verification. It can be used as a TRMS multimeter, a socket tester and more to certify the safety of electrical installations according to IEC/EN61557-3 and IEC/EN61557-6. Via a QR Code and a smartphone, the customer can generate test reports with all measurements performed. The device is equipped with a "SUPERCAP" component that keeps it switched on and allows for visualizing measurements after disconnecting it. It also has an internal memory that saves measurements.
- Checking for lack of earth
- Phase neutral earth reversal verification
- Trip time measurement of the RCD
- Measurement of earth loop without RCD tripping in TT or TN mode
- Measurement of the presumed short-circuit
- Harmonics measurement and THD display in %
- Automatic saving and report creation via smartphone
- CAT III 300V
Contents
Multi-functional installation tester, Carrying case, Extension cord, Calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
265V
999ohm
-
0.01ohm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate