Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč21,023.181 |
Product Information
Alternatives for 5.07.01
2 Products Found
Product Overview
The 5.07.01 is a Flasher ARM flash programmer for ARM and Cortex cores. It is a programming tool for microcontrollers with on chip or external flash memory and ARM core. It is designed for programming flash targets with the J-Flash software or stand alone. In addition to that Flasher ARM has all of the J-Link functionality. Flasher ARM connects via USB, Ethernet or via RS232 interface to a PC, running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7 and has a built in 20 pin JTAG connector, which is compatible with the standard 20 pin connector defined by ARM. In general Flasher ARM supports programming of external flashes. These flashes can be parallel NOR flash, serial NOR flash, NAND flash and data flash. Flasher ARM can be remote controlled by automated testers without the need of a connection to PC and Flasher ARM's PC program. Therefore it is equipped with additional hardware control functions.
- Stand alone JTAG/SWD programmer
- Ethernet interface
- Supports internal and external flash devices
- Free software updates, 2 years of support
- 64MB memory for storage of target program
- Serial in target programming supported
- Data files can be updated as mass storage or via J-Flash
- No power supply required, powered through USB
- Can be used as J-Link (JTAG emulator) with a download speed of up to 720KBytes/second
- Programming speed between 30KBytes/second to 300KBytes/second depending on target hardware
Applications
Embedded Design & Development
Contents
Flasher ARM, 20 pin 0.1inch Ribbon cable, Ethernet cable, USB cable, USB power supply, RS232 cable (1:1).
Technical Specifications
Cortex-M, Cortex-R4, ARM7, ARM9
Flash Programmer for ARM & Cortex MCU, Ethernet Interface
Flash Programmer, US Power Supply
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate