Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-58LM20A-N4T1U
Order Code2322683
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoS-58LM20A-N4T1U
Order Code2322683
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Sensing Accuracy Range 2.5C
Accuracy± 2.5°C
Sensing Temperature Min-55°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max130°C
Sensor Case / PackageSC-82AB
No. of Pins4Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Product Overview
The S-58LM20A-N4T1U is a high-accuracy temperature sensor IC on a single chip. It provides output voltage which is linear against the temperature change. The chip consists of a temperature sensor, a constant current circuit, and an operational amplifier. The operating ambient temperature is from –55°C to 130°C. This IC has much better linearity than other conventional temperature sensors such as thermistor, and it is possible to achieve the extensive application for temperature control.
- Accuracy against temperature
- Linear output voltage
- Operation in wide range of power supply voltage
- Low current consumption
- Built-in operational amplifier
Applications
System Monitoring, Consumer Electronics, Portable Devices
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
2.5C
Sensing Temperature Min
-55°C
Measured Temperature Max
-
Sensor Case / Package
SC-82AB
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
-
Operating Temperature Max
130°C
Qualification
-
IC Output Type
Voltage
Accuracy
± 2.5°C
Measured Temperature Min
-
Sensing Temperature Max
130°C
No. of Pins
4Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:TBA
EU ECCN:TBA
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006