Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKCH 28/08
Order Code9401865
Also Known As07191230
Technical Datasheet
11 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč854.726 |
| 5+ | Kč812.592 |
| 10+ | Kč761.930 |
| 50+ | Kč743.622 |
| 100+ | Kč676.157 |
Price for:Each
Minimum: 1
Multiple: 1
Kč854.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKCH 28/08
Order Code9401865
Also Known As07191230
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100mA
Average Forward Current-
On State RMS Current-
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKCH28/08 is a SEMIPONT®1 Bridge Rectifier Module offers high surge current rating.
- Sturdy isolated metal baseplate
- Fast-on terminals with solder tips
- UL recognized E63532
Applications
Motor Drive & Control, Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
100mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
800V
Average Forward Current
-
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
800V
No. of Pins
6Pins
Product Range
-
Technical Docs (2)
Alternatives for SKCH 28/08
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
Product traceability