Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,681.112 |
| 5+ | Kč1,577.281 |
| 10+ | Kč1,462.916 |
| 50+ | Kč1,433.573 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,681.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 162/12
Order Code2423627
Product RangeSKKD
Also Known As07891010
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current195A
Forward Voltage Max1.5V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max135°C
Forward Surge Current6kA
Diode MountingPanel
Product RangeSKKD
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKD 162/12 is a SEMIPACK® 2 Rectifier Diode Module with hard solder joints for high reliability. It is suitable for non-controllable rectifiers for AC/AC converters, line rectifiers for transistorized AC motor controllers and field supply for DC motors applications.
- Heat transfer through aluminium oxide ceramic isolated metal baseplate
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
135°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
195A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
6kA
Product Range
SKKD
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability