Print Page
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,432.890 |
| 5+ | Kč4,131.930 |
| 10+ | Kč3,797.864 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,432.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD162/22H4
Order Code2423629
Product RangeSKKD
Also Known As07910410
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current195A
Forward Voltage Max1.5V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max135°C
Forward Surge Current6kA
Diode MountingPanel
Product RangeSKKD
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
135°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
195A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
6kA
Product Range
SKKD
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability