Print Page
12 In Stock
43 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,140.889 |
| 5+ | Kč1,063.392 |
| 10+ | Kč977.368 |
| 50+ | Kč966.583 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,140.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKE 162/08
Order Code2423639
Product RangeSKKE
Also Known As07892000
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current195A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max135°C
Forward Surge Current6kA
Diode MountingPanel
Product RangeSKKE
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKE 162/08 is a SEMIPACK® 2 Rectifier Diode Module with hard solder joints for high reliability. It is suitable for non-controllable rectifiers for AC/AC converters, line rectifiers for transistorized AC motor controllers and field supply for DC motors applications.
- Heat transfer through aluminium oxide ceramic isolated metal baseplate
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
135°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
195A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
6kA
Product Range
SKKE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability