Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3328P.TZT
Order Code3219279
Product RangeRailClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | Kč10.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
Kč54,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3328P.TZT
Order Code3219279
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max10.5V
Diode Case StyleDFN3810
No. of Pins9Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
10.5V
No. of Pins
9Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN3810
Operating Voltage
3.3V
Product Range
RailClamp Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability