Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSD15C.TCT
Order Code3221656
Product RangeSDxxC Series
Technical Datasheet
1,493 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč12.741 | 
| 10+ | Kč12.590 | 
| 100+ | Kč10.383 | 
| 500+ | Kč9.079 | 
| 1000+ | Kč8.602 | 
| 5000+ | Kč7.223 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč12.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSD15C.TCT
Order Code3221656
Product RangeSDxxC Series
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd-
Product RangeSDxxC Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
15V
Product Range
SDxxC Series
Technical Docs (1)
Alternatives for SD15C.TCT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability