Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Kč50.342 | Kč50.34 |
| Total Price (ex VAT) | Kč50.34 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč50.342 |
| 10+ | Kč31.373 |
| 100+ | Kč21.864 |
| 500+ | Kč17.389 |
| 1000+ | Kč16.586 |
Product Information
Product Overview
The SMS series TVS Diode Array designed to protect sensitive electronics from damage or latch-up due to ESD and other voltage-induced transient events. Each device will protect up to four lines. It is available with operating voltages of 5, 12, 15 and 24V. It is unidirectional device and may be used on lines where the signal polarities are above ground. TVS diode is solid-state devices designed specifically for transient suppression. They feature large cross-sectional area junctions for conducting high transient currents. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. It is used to meet the immunity requirements of IEC 61000-4-2, level 4. It is ideal for use in portable electronics such as cell phones, PDA's and notebook computers.
- Transient protection for data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns) and IEC 61000-4-5 (lightning) 24A (8/20µs)
- Protects four I/O lines
- Low leakage current
- Low operating and clamping voltages
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Portable Devices, Audio, Industrial
Technical Specifications
SMS05C
5V
SOT-23
-
300W
Surface Mount
No SVHC (15-Jan-2019)
Unidirectional
14.5V
6Pins
6V
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

